PDP SEO Portlet

212008-1

D Sub Contact, D Sub Connectors, Socket, Phosphor Bronze, Gold Plated Contacts, 12 AWG, 14 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 212008-1
Secondary Manufacturer Part#: 212008-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper|Phosphor Bronze
Gold
8
Receptacle
Cable Mount
21.84 x 5.44 x 5.44 mm
109
No
Crimp
14 to 12, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$20.67184
18+
$19.7096
36+
$18.819
74+
$17.9208
200+
$17.20578