PDP SEO Portlet

211839-1

Conn CPC PIN 24 POS Crimp ST Panel Mount 24 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 211839-1
Secondary Manufacturer Part#: 80Y4072
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard density, signal and low-current applications using durable Multimate contacts (.062 [1.57] pin diameter)
  • Intermateable with Metal-Shell sizes 23-24 MIL-C-5015 Style connectors
  • High impact resistant plastic housing made of UL 94V-0 rated material
  • Lightweight
  • Lower cost than standard MIL-C-5015 connectors
  • Industry accepted Type III+ pin and socket contacts, available on reels in strip form for high volume, low cost, automatic machine terminations, or in loose piece form for low volume, prototype or maintenance and repair
  • Improved alignment (U.S. Standard MIL-C-5015 Connectors) prevents mismating with other housing insert arrangements

Technical Attributes

Find Similar Parts

Description Value
Receptacle
-55 to 105 °C
34.29 x 44.45 x 44.45 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.64