PDP SEO Portlet

211773-1

Circular Connector, CPC Series 1, Panel Mount Receptacle, 19 Contacts, Crimp Socket

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 211773-1
Secondary Manufacturer Part#: 211773-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 211773-1 is a 19-position straight Square Flange Receptacle with mounting holes, pin type contacts and 23-19 insert arrangement. The reverse sex circular plastic connector is made of UL94V-0 rated black thermoplastic. The series 1 connector permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable multi-mate contacts. Type III+ contacts (0.062-inch (1.57mm) pin diameter) are capable of carrying a maximum of 13A when crimped in wire. Designed to meet requirements of VDE as shown in DIN specification 57627.

  • Lightweight
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Polarized for proper mating of connector halves
  • Keyed mating alignment (5 keys)
  • Threaded coupling mating retention
  • Contact protection

Technical Attributes

Find Similar Parts

Description Value
Receptacle
-55 to 105 °C
27.18 x 44.45 x 44.45 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  4832.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.75464