2112300-1
Cover for Heavy Duty Sealed Connector Housings PBT (Polybutylene Terephthalate), Glass Filled Black
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Accessories, Dust Caps & Covers
Avnet Manufacturer Part #: 2112300-1
Secondary Manufacturer Part#: 2112300-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate), Glass Filled | ||
| Black | ||
| Heavy Duty Sealed Connector Housings | ||
| -40 to 140 °C | ||
| 27.2 mm | ||
| 31.2 x 27.2 x 26.7 mm | ||
| 26.7 mm | ||
| 31.2 mm | ||
| Heavy Duty Sealed Connector | ||
| Cover |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3926909989 |
| Schedule B: | 8536904000 |