PDP SEO Portlet

211150-1

Conn Housing PL 25 POS 5.08mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 211150-1
Secondary Manufacturer Part#: 93F7309
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMP Metrimate connectors are true metric specification connectors designed for panel, free-hanging or pc board application. These connectors offer improvements in durability, density and electrical performance over competitive soft shell pin and socket connectors. This versatile pin and socket connector line is designed to meet the general requirements of various testing and approval agencies, including UL, CSA, VDE and IEC.

Presently, connectors are available in various design configurations and the most popular sizes to satisfy a variety of application requirements. Such designs include: square grid connectors for free-hanging and/or panel mounting; free-hanging in-line connectors; square grid and in-line pin and socket headers for pc board mounting; and drawer connectors for rack and panel mounting with radial float.

For high electrical performance and maximum economy, all connectors employ housings made of UL rated 94V-0 thermoplastic.

  • UL94V-0 Flammability rating
  • 600V Operating voltage
  • -55 to +130°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Black
-55 to 130 °C
5.0800 mm
38.1 mm
62.53 x 38.1 x 30.78 mm
30.78 mm
62.53 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 131 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.25
10+
$8.98
25+
$8.52
50+
$8.31
100+
$8.17
250+
$8.1
500+
$8.05