PDP SEO Portlet

211149-1

Conn Housing RCP 25 POS 5.08mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 211149-1
Secondary Manufacturer Part#: 93F7339
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 211149-1 is a 25-position 5-row Wire-to-Panel Drawer Connector with black polyester. The AMP Metrimate connector is true metric specification connector designed for panel, free-hanging or pc board application. This connector offers improvements in durability, density and electrical performance over competitive soft shell pin and socket connectors. It is ideally suited for equipment manufacturers engaged in both national and international markets. This versatile pin and socket connector line is designed to meet the general requirements of various testing and approval agencies, including UL, CSA, VDE and IEC.

  • Screw mount panel mount retention
  • For use with?plug housing
  • Applies to panel, wire/cable

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-55 to 130 °C
5.0800 mm
40.77 mm
62.53 x 40.77 x 30.78 mm
30.78 mm
62.53 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 131 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.43
10+
$8.88
25+
$8.1
50+
$7.75
100+
$7.52
250+
$7.08
500+
$6.83