PDP SEO Portlet

2108610-5

Connector Accessories Scalable Pre-Loaded Spring Finger Gold Over Nickel T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2108610-5
Secondary Manufacturer Part#: 2108610-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low force from 0.2N - 0.7N
  • Offers a family of smaller working ranges
  • Enhanced sidewall design
  • Uncompressed Height: 1.4mm

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:90000  Mult:90000  
USD $:
90000+
$0.1532
180000+
$0.14492
360000+
$0.1411
720000+
$0.13749
1440000+
$0.13405