2106391-2
Cable Assembly Discrete Wire 0.101m 18AWG 2 POS Wire to Board RCP Bulk
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 2106391-2
Secondary Manufacturer Part#: 2106391-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.101 m | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| -40 to 105 °C | ||
| 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |