PDP SEO Portlet

2106135-4

Conn Housing PL 4 POS 3.5mm Crimp ST Cable Mount Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2106135-4
Secondary Manufacturer Part#: 2106135-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SlimSeal series Low-profile Connector developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting.

  • 1-position Designed for daisy chaining adjacent LED modules in a single fixture
  • SMT and thru hole versions permits assembly to SMT metal clad and FR4 thru hole pc boards
  • Polarized connections eliminates the possibility of mis-mating connectors
  • Positive integral latching prevents inadvertent unmating of connectors
  • Pre-assembled seals and wire guides reduces assembly time
  • IP67 Seal rating

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Black
Cable Mount
-40 to 105 °C
3.5000 mm
25 mm
21.4 x 25 mm
21.4 mm
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 277 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.14667
6000+
$2.0094
12000+
$1.9992
24000+
$1.989
48000+
$1.9788