PDP SEO Portlet

2106135-2

Conn Housing PL 2 POS 3.5mm Crimp ST Cable Mount Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2106135-2
Secondary Manufacturer Part#: 2106135-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SlimSeal SSL connectors are low profile, single row connectors developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting.

  • 2-position Free Hanging Plug Assembly for use in various lighting and control applications
  • 1-position designed for daisy chaining adjacent LED modules in a single fixture
  • Polarized connections eliminates the possibility of mis-mating connectors
  • Positive integral latching prevents inadvertent unmating of connectors
  • Pre-assembled seals & wire guides reduces assembly time
  • IP67 seal rating for outdoor and commercial refrigeration lighting applications

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Black
Cable Mount
-40 to 105 °C
3.5000 mm
25 mm
14.4 x 25 mm
14.4 mm
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 277 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.06023
6000+
$1.97
12000+
$1.96
24000+
$1.95
48000+
$1.94