PDP SEO Portlet

2106112-6

Conn Wire to Board HDR 4 POS Solder ST Thru-Hole Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2106112-6
Secondary Manufacturer Part#: 2106112-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
Matte Tin
260
Through Hole
-40 to 105 °C
24.54 x 6.96 x 17.59 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:32  Mult:16  
USD $:
32+
$2.72224
160+
$2.61901
304+
$2.5175
560+
$2.40684
1728+
$2.1392