PDP SEO Portlet

2106111-6

Conn Wire to Board HDR 4 POS Solder RA Thru-Hole Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2106111-6
Secondary Manufacturer Part#: 2106111-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SlimSeal SSL connectors are low profile, single row connectors developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting.

  • 4-position Right Angle Header for use in various lighting and control applications
  • 1-position designed for daisy chaining adjacent LED modules in a single fixture
  • Thru hole version permits assembly to FR4 thru hole pc boards
  • Polarized connections eliminates the possibility of mis-mating connectors
  • Positive integral latching prevents inadvertent unmating of connectors
  • Pre-assembled seals & wire guides reduces assembly time
  • IP67 seal rating for outdoor and commercial refrigeration lighting applications

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Brass
Tin
Header
Black
Matte Tin
260
Through Hole
-40 to 105 °C
18.08 mm
24.54 x 18.08 x 7.64 mm
7.64 mm
24.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 277 Weeks
Price for: Each
Quantity:
Min:1568  Mult:784  
USD $:
1568+
$2.15767
3136+
$2.04104
4704+
$1.98733
7840+
$1.85568
15680+
$1.80929