2106091-3
Conn Wire to Board RCP 4 POS 1.5mm Solder ST SMD
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 2106091-3
Secondary Manufacturer Part#: 2106091-3
- RoHS 10 Compliant
- Tariff Charges
The Inverted SMT Thru Board Connector provides a means to bring power to LED aluminum clad and FR4 boards from the underside of the pc board.
- Available in 2,3,4,5 and 6 positions
- Accepts 2 thru 6 Position AMP Mini CT Connector
- Eliminates wire dress management issues with discreet wire leads around the surface of the LED pc board
- Custom length AMP Mini CT cable assemblies are available upon request
- Low profile design
- Rounded corners to minimize shadowing
- Connector is positioned through cutout or notch in pc board
- Surface mount hold downs provide stability during mating and unmating
- High temperature material for reflow processing
- Flat top surface allows for vacuum pick up
- Tape and reel packaging for high speed SMT processing
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Solder | ||
| 1.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |