PDP SEO Portlet

2106056-5

Conn Wire to Board HDR 3 POS 3.5mm Solder RA SMD Pocket Tape

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 2106056-5
Secondary Manufacturer Part#: 2106056-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SlimSeal SSL connectors are low profile, single row connectors developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting.

  • 3-position Right Angle Header for use in various lighting and control applications
  • 1-position designed for daisy chaining adjacent LED modules in a single fixture
  • SMT permits assembly to SMT metal clad
  • Polarized connections eliminates the possibility of mis-mating connectors
  • Positive integral latching prevents inadvertent unmating of connectors
  • Pre-assembled seals & wire guides reduces assembly time
  • IP67 seal rating for outdoor and commercial refrigeration lighting applications

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Brass
Tin
3.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 277 Weeks
Price for: Each
Quantity:
Min:1500  Mult:750  
USD $:
1500+
$2.20157
5250+
$1.99578
10500+
$1.96
21000+
$1.95
42000+
$1.94