PDP SEO Portlet

2106053-2

Conn Wire to Board HDR 2 POS 3.5mm Solder ST SMD Pocket Tape

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2106053-2
Secondary Manufacturer Part#: 2106053-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SlimSeal SSL connectors are low profile, single row connectors developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting.

  • 3-position Vertical Header for use in various lighting and control applications
  • 1-position designed for daisy chaining adjacent LED modules in a single fixture
  • SMT permits assembly to SMT metal clad
  • Polarized connections eliminates the possibility of mis-mating connectors
  • Positive integral latching prevents inadvertent unmating of connectors
  • Pre-assembled seals & wire guides reduces assembly time
  • IP67 seal rating for outdoor and commercial refrigeration lighting applications

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Brass
Tin
Header
Surface Mount
3.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 214 Weeks
Price for: Each
Quantity:
Min:1170  Mult:390  
USD $:
1170+
$2.48827
2340+
$2.35377
4680+
$2.29183
9360+
$2.23306
18720+
$2.17724