2103842-2
Conn Housing Manual Service Disconnect Fuse Assembly Plug 1 POS Straight
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide 66 | ||
| Straight | ||
| Plug | ||
| Black|Orange | ||
| 630 A | ||
| 1 | ||
| 1 | ||
| -40 to 65 °C | ||
| 109.9 mm | ||
| 111.2 x 109.9 x 58.9 mm | ||
| 58.9 mm | ||
| 111.2 mm | ||
| 2103842 | ||
| Manual Service Disconnect Fuse Assembly | ||
| 450 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |