PDP SEO Portlet

2102771-1

Connector, MULTIGIG RT 2-R, 112 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2102771-1
Secondary Manufacturer Part#: 2102771-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TE’s MULTIGIG RT 2-R ruggedized, light weight, high speed board-to-board interconnect is compliant to VITA 46 standard. This connector system features the modularity and flexibility of the MULTIGIG RT 2 connector, with a new quad-redundant contact structure designed for high vibration levels.

  • Quad-redundant contact system supports high levels of shock/vibration
  • Compliant to VITA 46 for Open VPX applications
  • Supports Ethernet, Fibre Channel, InfiniBand applications, PCIe and Serial RapidIO high speed protocols
  • Modular, lightweight connector system
  • Robust “pinless” interface
  • Differential, single-ended and power
  • Ruggedized guide hardware available
  • Supports 0.8 inch card slot pitches
  • VITA 46 compliance enables upgrade in existing VPX applications
  • Can be combined with high power modules (VITA 62), RF modules (VITA 67) and Optical modules (VITA 66)

Technical Attributes

Find Similar Parts

Description Value
Right Angle
112 POS
7
MULTIGIG RT 2-R

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:153  Mult:17  
USD $:
153+
$141.91277
306+
$138.56535
612+
$136.0821
1224+
$133.59885
2448+
$130.69841