PDP SEO Portlet

2102736-1

Connector, CENTER, MULTIGIG RT 2-R, 144 Contacts, 1.8 mm, Receptacle, Press Fit, 9 Rows

Manufacturer:TE Connectivity
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 2102736-1
Secondary Manufacturer Part#: 85W3314
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2102736-1 is a ruggedized MULTIGIG RT 2-R connector. MULTIGIG RT 2-R ruggedized, light weight, high speed board-to-board interconnect is compliant to VITA 46 standard. This connector system features the modularity and flexibility of the MULTIGIG RT 2 connector, with a new quad-redundant contact structure designed for high vibration levels.

  • High temperature thermoplastic housing
  • High performance copper alloy contacts
  • Operating temperature range from -55 to +105°C
  • Supports Ethernet, fibre channel, InfiniBand applications, PCIe & Serial RapidIO high speed protocol

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Through Hole
144 POS
9
Press Fit
50, 50 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$38.59
5+
$37.07
10+
$36.33
25+
$35.58
50+
$34.89
100+
$34.47
250+
$34.24