PDP SEO Portlet

2102735-1

Connector, MULTIGIG RT 2-R, 72 Contacts, 1.8 mm, Receptacle, Press Fit, 8 Rows

Manufacturer:TE Connectivity
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 2102735-1
Secondary Manufacturer Part#: 72Y1256
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Through Hole
72 POS
9
2102735
Press Fit
50, 50 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$35.46
5+
$34.06
10+
$33.38
25+
$32.69
50+
$32.06
100+
$31.68