PDP SEO Portlet

2102353-2

Conn Circular F 8 POS ST Panel Mount 8 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2102353-2
Secondary Manufacturer Part#: 2102353-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
8Signal
Receptacle
Panel Mount
30.86 mm
19.05 mm
30.86 x 30.86 x 19.05 mm
19.05 mm
30.86 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $:
50+
$187.08219
100+
$164.76525
250+
$146.276
500+
$145.522
1000+
$144.768