2102352-6
Circular Connector, CeeLok FAS-T Series, Panel Mount Receptacle, 8 Contacts, Crimp Pin, Threaded
- RoHS 10 Compliant
- Tariff Charges
CeeLok FAS-T connectors offer a small form factor, field terminable I/O connector capable of 10 Gb/s Ethernet. Crimp-snap contacts enable easy termination and field repairability. The integral backshell offers easy 360-degree shield termination.
- HIGH SPEED
- Gigabit and 10 Gigabit Ethernet
- Compatible with Cat 5e, Cat 6A or Cat 7 cables
- T-shaped pin pattern improves signal integrity through uniform crosstalk cancellation
- SPACE AND WEIGHT SAVINGS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 8Signal | ||
| Receptacle | ||
| Panel Mount | ||
| -65 to 175 °C | ||
| 21.59 mm | ||
| 34.29 mm | ||
| 34.29 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |