PDP SEO Portlet

2102343-1

Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2102343-1
Secondary Manufacturer Part#: 2102343-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CeeLok FAS-T connectors offer a small form factor, field terminable I/O connector capable of 10 Gb/s Ethernet. Crimp-snap contacts enable easy termination and field repairability. The integral backshell offers easy 360-degree shield termination.

The compact size 8 shell helps designers meet the needs of reduced SWaP (size, weight, and power).

The connector’s T-shaped contact pattern provides noise cancellation and decoupling to minimize crosstalk and increase signal integrity.

The CeeLok FAS-T connector is a true 100-ohm impedance connector that is compatible with Cat 5e and Cat 6A cables and protocols ranging from the USB and IEEE 1394 to gigabit and 10G Ethernet.

  • CeeLok FAS-T Box-Mount Receptacle
  • HIGH SPEED
    • Gigabit and 10 Gigabit Ethernet
    • Compatible with Cat 5e, Cat 6A or Cat 7 cables
    • T-shaped pin pattern improves signal integrity through uniform crosstalk cancellation
  • SPACE AND WEIGHT SAVINGS
    • Compact Size 8 shell
  • EASY TERMINATION AND FIELD REPAIRABILITY
    • Crimp-snap, 39029-style contacts
    • FLEXIBLE BACKSHELL/SHIELDING OPTIONS
    • Backshell integrated in plug body provides low profile, low cost, low weight strain relief and EMI protection
    • Compatible with multiple braid termination techniques, adapter styles and seal boots
  • RUGGED
    • Scoop-proof design
    • Insert assembly mechanically retained for =25 lb. retention force
    • Robust coupling ring mechanism

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Beryllium Copper
Gold
8Signal
Receptacle
Gold
Flange Mount
-65 to 170 °C
34.29 mm
23.19 x 34.29 x 23.19
23.19 mm
23.19 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:60  Mult:10  
USD $:
60+
$314.77143
100+
$264.67935
250+
$263.3358
500+
$261.99225
1000+
$260.6487