PDP SEO Portlet

20EEJ1

Filtered IEC Power Entry Module, IEC C20, General Purpose, 20 A, 250 VAC

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 20EEJ1
Secondary Manufacturer Part#: 6609007-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 20EEJ1 is a 20A IEC Filter designed to keep up with the demand for higher current equipment. The 6609007-3 enhanced EMI inlet filter is suitable for use in higher current power supplies and computing equipment, which consist of work stations, base stations and server applications. The performance has been enhanced to meet the needs for more attenuation. It is also has an extended metal flange around the socket for improved high frequency EMI shielding as well as a larger contact area for the panel ground.

  • Enhanced two element circuit provides medium attenuation to 30MHz
  • Compact EMI filter with IEC 60320-1 C20 Inlet
  • Supersedes most ED Series versions
  • -10 to 40°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
51.76 x 54.61 x 24.38 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  504.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 208 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$15.58904
120+
$14.68919
504+
$13.6
1008+
$13.33333
2016+
$13.07692