208874-1
Conn D-Subminiature SKT 44 POS 2.28mm Solder ST Thru-Hole 44 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 208874-1
Secondary Manufacturer Part#: 208874-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide)|Polyester | ||
| Straight | ||
| Leaded Nickel Copper | ||
| Gold | ||
| Receptacle | ||
| 265 | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.2800 mm | ||
| 12.54 mm | ||
| 53.03 x 12.54 x 16.68 mm | ||
| 16.68 mm | ||
| 53.03 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |