PDP SEO Portlet

208490-1

Conn Metal Shell CPC SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 208490-1
Secondary Manufacturer Part#: 208490-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMP Metal-Shell Circular Plastic Connectors offer the reliability of higher priced all metal connectors at a fraction of the cost, and are offered in the more popular contact configurations.

Connector housings are made of lightweight, sturdy, thermoplastic material that are UL 94V-0 rated, with zinc alloy, nickel plated shells for added strength and protection. These connectors are available in a variety of configurations to meet your signal, low current and high current requirements. Operating temperatures range from -55°C to +125°C [-67°F to +257°F].

Signal and low current is provided by a choice of AMP Multimate contacts: .062 [1.57] pin diameter and 20 DF and 20 DM contacts, .040 [1.02] pin diameter. High current requirements are met by the Type XII capable of carrying up to 35 amperes of current.

These quick connect/ disconnect circular connectors feature polarized housings to prevent mismating with other insert arrangements.

AMP Metal-Shell Circular Plastic Connectors are available in square flange receptacles and freehanging plug connectors.

For additional economy, industry accepted AMP Type III+ pin and socket contacts are available on reels in strip-form for high volume, low cost, automatic machine terminations. For low volume, prototype or maintenance and repair Type III+ contacts are also available in loose piece form.

  • Economical combination of thermoplastic UL 94V-0 rated connector housings and metal shells
  • Available in three sizes:
  • Series 2–Accepts 20 DF and 20 DM contacts, shell sizes 22-28 standard sex
  • Compatible with MIL Spec metal housing type connectors
  • Choice of application tooling to meet all production requirements

Technical Attributes

Find Similar Parts

Description Value
Plug
-55 to 125 °C
32.89 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
80+
$144.67793
560+
$124.4159
1040+
$113.87329
5040+
$106.23204
10080+
$103.57624