PDP SEO Portlet

208478-1

Conn Metal Shell CPC SKT 16 POS ST Cable Mount 16 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 208478-1
Secondary Manufacturer Part#: 208478-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMP Circular Plastic Connector Line is specifically designed to be intermateable with other manufacturers’ Metal-Shell sizes 20-14 and 18-10, MIL-C-5015 Style Connector Systems. The high impact resistant plastic housing offers the advantages of lighter weight and lower cost than existing metal shell connectors. In addition, the connector design prevents mismating when used with other insert arrangements.

  • Metal-Shell CPC Plug Connector without Tetraseals ring, Series 4
  • Standard
  • 28-16M Arrangement
  • High impact resistant plastic housing
  • Lighter weight
  • Lower cost
  • Industry accepted, Type III+ pin and socket contacts, available on reels in stripform for high volume, low cost, automatic machine terminations
  • Housing designed to prevent mismating with other insert arrangements

Technical Attributes

Find Similar Parts

Description Value
53.98 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
80+
$101.15157
560+
$86.98539
1040+
$84.11801
5040+
$83.68883
10080+
$83.25966