PDP SEO Portlet

208471-1

Conn Metal Shell CPC PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 208471-1
Secondary Manufacturer Part#: 208471-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMP Circular Plastic Connector Line is specifically designed to be intermateable with other manufacturers’ Metal-Shell sizes 20-14 and 18-10, MIL-C-5015 Style Connector Systems. The high impact resistant plastic housing offers the advantages of lighter weight and lower cost than existing metal shell connectors. In addition, the connector design prevents mismating when used with other insert arrangements.

  • Metal-Shell CPC Square Flange Receptacle Connector
  • 28-37 Arrangement
  • High impact resistant plastic housing
  • Lighter weight
  • Lower cost
  • Industry accepted, Type III+ pin and socket contacts, available on reels in stripform for high volume, low cost, automatic machine terminations
  • Housing designed to prevent mismating with other insert arrangements

Technical Attributes

Find Similar Parts

Description Value
Receptacle
-55 to 125 °C
39.12 x 49.53 x 49.53 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
80+
$67.52062
560+
$60.16286
1040+
$57.5652
5040+
$57.2715
10080+
$56.9778