PDP SEO Portlet

208333-1

Conn Housing RCP 62 POS 5mm ST Panel Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 208333-1
Secondary Manufacturer Part#: 208333-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Natural
Panel Mount
5.0000 mm
39.34 mm
98.3 x 39.34 x 40.18 mm
40.18 mm
98.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:48  Mult:48  
USD $:
48+
$67.37176
144+
$37.43
5040+
$35.28
10032+
$35.1
25008+
$34.92