PDP SEO Portlet

2083112-4

Cable Assembly USB 3m 24AWG/28AWG 4 POS USB Type A to 4 POS USB Type B PL-PL

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2083112-4
Secondary Manufacturer Part#: 2083112-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Latching USB connectors and cable assemblies add 40 N of retention force to a High Speed (USB 2.0) interconnection and permit attaching or detaching peripherals without power down or reboot.

  • Type A USB Cable Assembly
  • 40 N retention force
  • Intermateable with existing USB type A receptacles
  • Integrated locking mechanism
  • USB 2.0 Compliant
  • Plug and Play capability
  • Cable Length: 1 m

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 284 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$54.61429
1000+
$49.13514
2500+
$45.39474
5000+
$44.99625
10000+
$44.7655