PDP SEO Portlet

208224-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 208224-4
Secondary Manufacturer Part#: 208224-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin-Lead
37Signal
Receptacle
23-37
Tin-Lead
265
Through Hole
-55 to 105 °C
44.45 mm
44.45 x 44.45 x 26.67 mm
26.67 mm
44.45 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:84  Mult:21  
USD $: