PDP SEO Portlet

208132-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 208132-2
Secondary Manufacturer Part#: 208132-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Tin
37Signal
Receptacle
23-37
Tin
265
Through Hole
-55 to 105 °C
44.45 mm
44.45 x 44.45 x 34.41 mm
34.41 mm
44.45 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$51.65542
10+
$47.792
37+
$44.058
91+
$40.936
182+
$40.13534