208130-1
Conn CPC PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
- UL94V-0 Flammability rating
- Lightweight
- Polarized
- -40 to +105°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 4Signal | ||
| Receptacle | ||
| 11-4 | ||
| Panel Mount | ||
| -55 to 105 °C | ||
| 28.58 mm | ||
| 34.42 x 28.58 x 28.58 mm | ||
| 28.58 mm | ||
| 34.42 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |