PDP SEO Portlet

208100-1

Conn Housing PL 19 POS 5.08mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 208100-1
Secondary Manufacturer Part#: 208100-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Red
Cable Mount
5.0800 mm
28.19 mm
74.9 x 28.19 x 14.22 mm
14.22 mm
74.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $:
400+
$4.91579
5000+
$4.44927
10000+
$3.92057
25000+
$3.9
50000+
$3.88