208063-5
Conn Housing RCP 36 POS 5mm Crimp ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 208063-5
Secondary Manufacturer Part#: 208063-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Red | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 5.0000 mm | ||
| 95.1 x 33.02 mm | ||
| 33.02 mm | ||
| 95.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536695050 |