207487-1
Conn Audio RCP 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: 207487-1
Secondary Manufacturer Part#: 207487-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Cable Mount | ||
| 20.62 mm | ||
| 23.49 x 20.62 mm | ||
| 23.49 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |