PDP SEO Portlet

207473-1

Connector Accessories Backshell/Cable Clamp Kit Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 207473-1
Secondary Manufacturer Part#: 207473-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Box and Lid Cable Clamps can be used on either plugs or receptacles and will not interfere with commonly used hardware. Their hinged construction allows easy assembly to a harness. A wide range of cable diameters are accommodated through the use of cable support gates, supplied with each cable clamp.

Cable clamps are available in kits with appropriate hardware for convenient plug/receptacle mating.

Technical Attributes

Find Similar Parts

Description Value
39.37 mm
57.61 x 39.37 x 19.56 mm
19.56 mm
57.61 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  22.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.40192