PDP SEO Portlet

207439-1

Conn Housing PL 9 POS 5mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 207439-1
Secondary Manufacturer Part#: 207439-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Red
-55 to 130 °C
5.0000 mm
27.15 mm
23.8 x 27.15 mm
23.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$6.10432
65+
$5.22
130+
$5.04
260+
$4.896
520+
$4.80024