PDP SEO Portlet

207396-1

Conn Housing PL 10 POS 5mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 207396-1
Secondary Manufacturer Part#: 207396-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Red
-55 to 130 °C
5.0000 mm
58.7 mm
58.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$4.58198
85+
$4.3645
170+
$4.214
340+
$4.0936
680+
$4.01353