PDP SEO Portlet

207376-1

Conn Housing RCP 6 POS 5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 207376-1
Secondary Manufacturer Part#: 207376-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Red
-55 to 130 °C
5.0000 mm
41.3 x 12.32 mm
12.32 mm
41.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:17500  Mult:17500  
USD $:
17500+
$1.88107
35000+
$1.70954
70000+
$1.68675
140000+
$1.65367
280000+
$1.62187