PDP SEO Portlet

207253-2

Conn Housing RCP 9 POS 2.7mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 207253-2
Secondary Manufacturer Part#: 52F5234
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Straight
Receptacle
-55 to 125 °C
2.7000 mm
16.84 mm
31.19 x 16.84 x 12.92 mm
12.92 mm
31.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 179 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$79.96
5+
$78.74
10+
$77.52
25+
$76.39
50+
$75.64
100+
$74.65