PDP SEO Portlet

207252-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 207252-2
Secondary Manufacturer Part#: 93B4177
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Straight
Plug
7.5 A
Cable Mount
9
2
-55 to 125 °C
2.7000 mm
31.19 x 12.92 mm
12.92 mm
31.19 mm
207252
Wire to Wire
24 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 179 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$73.01
5+
$70.78
10+
$68.55
25+
$66.38
50+
$65.28
100+
$63.73
250+
$63.5