PDP SEO Portlet

207020-1

Conn Housing RCP 36 POS 5mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 207020-1
Secondary Manufacturer Part#: 207020-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Red
-55 to 130 °C
5.0000 mm
33.02 mm
27.84 x 33.02 mm
27.84 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$12.67132
20+
$12.3105
40+
$11.886
80+
$11.5464
160+
$11.32057