207017-1
Connector Housing, Metrimate, Plug, 12 Ways, 5 mm, Metrimate Square Grid Connectors
- RoHS 10 Compliant
- Tariff Charges
The 207017-1 is a 12-way 4-row red square grid Plug Housing made of nylon. It is ideal for use with AMP Metrimate header and receptacle housing. Plug housing accepts socket contacts.
- UL94V-0 Flammability rating
- 600VAC/VDC Operating voltage
- -55 to 130°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Technyl | ||
| Straight | ||
| Plug | ||
| Red | ||
| -55 to 130 °C | ||
| 5.0000 mm | ||
| 27.15 mm | ||
| 23.8 x 27.15 mm | ||
| 23.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |