PDP SEO Portlet

207016-1

Conn Housing RCP 4 POS 5mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 207016-1
Secondary Manufacturer Part#: 66F1670
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Red
-55 to 130 °C
5.0000 mm
33.02 mm
17.86 x 33.02 mm
17.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.42
10+
$2.11
25+
$2.02
50+
$1.98
100+
$1.88
500+
$1.57
1000+
$1.35