PDP SEO Portlet

206852-1

Conn CPC PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206852-1
Secondary Manufacturer Part#: 206852-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Gold
9Signal
Receptacle
11-9
Tin-Lead
265
Through Hole
28.57 mm
28.57 x 28.57 x 20.32 mm
20.32 mm
28.57 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:324  Mult:27  
USD $: