PDP SEO Portlet

206837-1

Circular Connector, CPC Series 1, Cable Mount Plug, 24 Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206837-1
Secondary Manufacturer Part#: 206837-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CPC series 1 (Size 1) from TE Connectivity are circular plug and receptacle connector housing with cable or panel mount feature. These connectors accept Type III+, high current power, Type II and subminiature coaxial contacts.

  • Receptacle are available with square flange and free hanging mounting
  • Standard and reverse connections
  • UL 94-V0 rated black colour thermoplastic housing
  • Available with variety of insert arrangements

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Socket
Circular Power Connector
Plug
24
-55 to 105 °C
27.43 mm mm
206837
23
Cable Mount Circular Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$9.70087
40+
$8.34808
75+
$8.0008
150+
$7.67995
500+
$7.34216