PDP SEO Portlet

206804-2

Conn Housing PL 50 POS 2.7mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206804-2
Secondary Manufacturer Part#: 08H0942
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Straight
Plug
-55 to 125 °C
2.7000 mm
16.76 mm
67.31 x 16.76 x 15.75 mm
15.75 mm
67.31 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 178 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$157.9
30+
$156.02
50+
$148.5
50+
$129.26
100+
$118.56
100+
$0