PDP SEO Portlet

206800-2

Conn Housing PL 25 POS 2.7mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206800-2
Secondary Manufacturer Part#: 206800-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Blue
-55 to 125 °C
2.7000 mm
16.36 mm
53.04 x 16.36 x 12.55 mm
12.55 mm
53.04 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$113.01655
4+
$107.917
7+
$103.113
13+
$100.0578
43+
$97.9268