PDP SEO Portlet

206708-1

Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206708-1
Secondary Manufacturer Part#: 206708-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

206708-1 is a CPC series 1 (Size 1) circular plug housing with cable mount. It will accept 9 multimate socket contacts.

  • Straight black nylon - GF housing
  • 13-9 shell arrangement
  • 600VAC/DC voltage rating
  • Threaded coupling
  • Operating temperature range from -55 to 105°C [ -67 to 221°F ]

Technical Attributes

Find Similar Parts

Description Value
Socket
Plug
27.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  1045.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$4.41942
5000+
$4.02942
30000+
$3.27653
60000+
$3.23014
120000+
$3.13728