206613-1
Circular Connector, Circular Industrial, CPC Series 4, Panel Mount Receptacle, 22 Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: 206613-1
Secondary Manufacturer Part#: 206613-1
- RoHS 10 Compliant
- Tariff Charges
The 206613-1 is a 16-position straight Square Flange Receptacle with pin type contacts and 23-22M insert arrangement. The circular plastic connector is made of UL94V-0 rated black thermoplastic. The series 4 connector accepts size-16 multimate and type XII power contacts, combining the signal and coaxial circuit capabilities of series 1 connectors with the power circuit capabilities of series 3 connectors.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment
- Threaded coupling mating retention
- Contact protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| PIN | ||
| 2Power/20Signal | ||
| AMP Series Flange Mount Circular Connectors | ||
| Receptacle | ||
| Panel Mount | ||
| 22 | ||
| -55 to 105 °C | ||
| 44.45 mm | ||
| 44.45 x 41.53 x 44.45 mm | ||
| 44.45 mm | ||
| 41.53 mm | ||
| 23 | ||
| No | ||
| Threaded Coupling Circular Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |